• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 561-1013-6-ND
Quantity Available 0
Manufacturer

C-Max

Manufacturer Part Number

CME6005-TCQH

Description - RF Receiver UTC - Universal Time Code 40kHz ~ 120kHz -115dBm PCB, Surface Mount 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets CME6005
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Receivers

Manufacturer

C-Max

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued
Frequency 40kHz ~ 120kHz
Sensitivity -115dBm
Data Rate (Max) -
Modulation or Protocol UTC - Universal Time Code
Applications Radio Controlled Time
Current - Receiving 100µA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 16-LSSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 561-1013-6

22:07:13 8/26/2016

Send Feedback