• Obsolete item.
Product Overview
Digi-Key Part Number CMD-KEY5-418-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMD-KEY5-418

Description XMITTER KEYFOB 418MHZ 5 BUTTON
Expanded Description RF Transmitter 418MHz ASK, OOK Handheld, 5 Button
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
OTX-418-HH-KF5-HT-ND OTX-418-HH-KF5-HT Linx Technologies Inc. Bulk ? 0
23.18000 1
Product Attributes Select All
Categories
Manufacturer

Linx Technologies Inc.

Series -
Part Status Obsolete
Function Transmitter
Modulation or Protocol ASK, OOK
Frequency 418MHz
Applications General Remote Control, Garage Opener, RKE
Interface Handheld, 5 Button
Sensitivity -
Power - Output -
Data Rate (Max) -
Features 750 ft. Operating Distance
Voltage - Supply 2.1 V ~ 3.6 V
 
Additional Resources
Standard Package ? 25
Other Names CMDKEY5418

22:04:09 2/25/2017

Send Feedback