Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number CMD-KEY2-418-ND
Price Break Unit Price Extended Price
1 17.94000 17.94
25 16.59000 414.75
50 16.17500 808.75
Quantity Available Digi-Key Stock: 75
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD-KEY2-418

Description XMITTER KEYFOB 418MHZ 2 BUTTON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CMD-KEYx-zzz Series
Product Photos CMD-KEY2-418
Product Training Modules FCC and Legal Considerations with Linx Radio Modules
Introduction to the RF Environment
RoHS Information RoHS Cert of Compliance
Featured Product OEM RF Transmitters
PCN Obsolescence/ EOL CMD-KEYy-4yy Devices 26/Mar/2015
Standard Package ? 25
Category

RF/IF and RFID

Family

RF Receiver, Transmitter, and Transceiver Finished Units

Series -
Function Transmitter
Modulation or Protocol ASK, OOK
Frequency 418MHz
Applications General Remote Control, Garage Opener, RKE
Interface Handheld, 2 Button
Sensitivity -
Power - Output -
Data Rate (Max) -
Features 750 ft. Operating Distance
Voltage - Supply 2.1 V ~ 3.6 V
Other Names CMDKEY2418
Q1521534
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
OTX-418-HH-KF2-HT-ND OTX-418-HH-KF2-HT Linx Technologies Inc. Bulk? 0
23.18000 1

17:13:56 6/27/2016