Keywords:





Product Index > Audio Products > Microphones > CMC-2742WBL-25L

All prices are in US dollars.
Digi-Key Part Number102-1732-ND
Price BreakUnit PriceExtended Price
12.620002.62
102.1740021.74
1001.61000161.00
5001.28800644.00
1,0001.167251,167.25
2,5001.046502,616.25
Quantity Available Digi-Key Stock: 6,977
Can ship immediately
Manufacturer

Manufacturer Part Number

CMC-2742WBL-25L

DescriptionMIC COND ANALOG OMNI -42DB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MIC COND ANALOG OMNI -42DB | CMC-2742WBL-25L | 102-1732-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CMC-2742WBL-25L
Product Photos CMC-2742WBL-25L
Product Training Modules Electret Condenser Microphones
RoHS Information CMC-2742WBL-25L Cert of Compliance
Catalog Drawings CMC-2742WBL-25L Side
CMC-2742WBL-25L Bottom
Standard Package1,800
CategoryAudio Products
FamilyMicrophones
Series-
PackagingBulk
TypeElectret Condenser
Output TypeAnalog
DirectionOmnidirectional
Frequency Range100Hz ~ 20kHz
Sensitivity-42dB ±3dB @ 94dB SPL
S/N Ratio57dB
Impedance2.2 kOhm
Voltage - Rated2 ~ 10V
Current - Supply500µA
Port LocationTop
Seal RatingWaterproof
TerminationWire Leads
Size / Dimension6.00mm Dia
Height (Max)4.10mm
ShapeCircular
Dynamic CatalogCM
Other Names033-4015R
102-1732
CMC2742WBL25L

21:45:49 5/11/2013 - Help With This Screen