Keywords:





Product Index > Audio Products > Microphones > CMB-6544PF

All prices are in US dollars.
Digi-Key Part Number102-1722-ND
Price BreakUnit PriceExtended Price
11.050001.05
100.814008.14
1000.6210062.10
5000.49680248.40
1,0000.44160441.60
2,5000.36708917.70
Quantity Available Digi-Key Stock: 3,715
Can ship immediately
Manufacturer

Manufacturer Part Number

CMB-6544PF

DescriptionMIC COND ANALOG OMNI -44DB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MIC COND ANALOG OMNI -44DB | CMB-6544PF | 102-1722-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CMB-6544PF
Product Photos CMB-6544PF
Product Training Modules Electret Condenser Microphones
RoHS Information CMB-6544PF Cert of Compliance
Standard Package100
CategoryAudio Products
FamilyMicrophones
Series-
PackagingBulk
TypeElectret Condenser
Output TypeAnalog
DirectionOmnidirectional
Frequency Range20Hz ~ 20kHz
Sensitivity-44dB ±3dB @ 94dB SPL
S/N Ratio60dB
Impedance1 kOhm
Voltage - Rated4.5 ~ 10V
Current - Supply500µA
Port LocationTop
Seal RatingNone
TerminationPC Pins
Size / Dimension9.40mm Dia
Height (Max)6.70mm
ShapeCircular
Dynamic CatalogCM
Other Names033-4004R
102-1722
CMB6544PF

21:43:59 5/11/2013 - Help With This Screen