Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CMA14-20/90-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CMA14-20/90

Description MODULE CARD RACK 19X3UX12 8 SLOT
Expanded Description Aluminum Assembled Module Subracks 3U = 5.250" (133.35mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Subracks for EFP Modules
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series CMA
Part Status Active
Type Assembled Module Subracks
Size / Dimension 12.000" L x 19.000" W (304.80mm x 482.60mm)
Height 3U = 5.250" (133.35mm)
Card Size Range -
Guide Method No Card Guide
Material Aluminum
 
Additional Resources
Standard Package ? 1
Other Names Q1155030

02:32:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 250.29000 250.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback