Add To Favorites
Product Overview
Digi-Key Part Number A117786-ND
Quantity Available 25,315
Can ship immediately
Manufacturer

Manufacturer Part Number

SBP050100WE10

Description SBP050100WE10
Expanded Description White Self Laminating Label 0.50" x 1.00" (12.7mm x 25.4mm)
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SBPlus Series Datasheet
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series SBPlus
Packaging ? 10000 per Roll
Part Status Active
Label Type Self Laminating
Label Size 0.50" x 1.00" (12.7mm x 25.4mm)
Color White
Material Vinyl Film
For Use With/Related Products T208, T212M, T308S, T312S, TE3012M, TE3112M and TE3124M Thermal Transfer Printers
Operating Temperature -51°C ~ 93°C
 
Additional Resources
Standard Package ? 10,000
Other Names A117786
CM9613-000
SBP050100WE10-ND

07:08:04 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23200 2.32
25 0.19800 4.95
50 0.17320 8.66
100 0.16080 16.08
250 0.14220 35.55
500 0.13602 68.01
1,000 0.11129 111.29
2,500 0.10202 255.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback