Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 835-1022-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

CM600DU-24NF

Description IGBT MOD DUAL 1200V 600A NF SER
Expanded Description IGBT Module Half Bridge 1200V 600A 2080W Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CM600DU-24NF
PCN Obsolescence/ EOL IGBT/IPM Module EOL 1/Sep/2015
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series IGBTMOD™
Part Status Obsolete
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 600A
Power - Max 2080W
Vce(on) (Max) @ Vge, Ic 2.65V @ 15V, 600A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 140nF @ 10V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 835-1022
CM600DU24NF

14:53:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 421.35000 421.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback