Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 835-1128-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CM450DY-24S

Description IGBT MOD DUAL 1200V 410A NX SER
Expanded Description IGBT Module Half Bridge 1200V 410A 3330W Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CM450DY-24S
Featured Product 6th Generation S-Series IGBTs
Online Catalog IGBTMOD™ S-Series
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series IGBTMOD™
Part Status Active
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 410A
Power - Max 3330W
Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 450A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 45nF @ 10V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names 835-1128
CM450DY-24S-ND
CM450DY24S
Q7326877

10:58:35 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 248.17900 2,481.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback