Add To Favorites
Product Overview
Digi-Key Part Number 835-1019-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

CM400HA-24A

Description IGBT MOD SGL 1200V 400A A SERIES
Expanded Description IGBT Module Single 1200V 400A 2350W Chassis Mount Module
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CM400HA-24A
Online Catalog IGBTMOD™ A Series
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series IGBTMOD™
Part Status Active
IGBT Type -
Configuration Single
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 400A
Power - Max 2350W
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 400A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 70nF @ 10V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 835-1019
CM400HA24A

08:02:16 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 154.57000 154.57
10 147.10800 1,471.08
25 141.77800 3,544.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback