Add To Favorites
Product Overview
Digi-Key Part Number 835-1091-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

CM400DU-12NFH

Description IGBT MOD DUAL 600V 400A NFH SER
Expanded Description IGBT Module Half Bridge 600V 400A 960W Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CM400DU-12NFH
Online Catalog IGBTMOD™ NFH Series
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series IGBTMOD™
Part Status Active
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 400A
Power - Max 960W
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 400A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 110nF @ 10V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
For Use With
Related Products
Additional Resources
Standard Package ? 1
Other Names 835-1091
CM400DU-12NFH-ND
CM400DU12NFH

04:58:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 203.70000 203.70
10 193.86200 1,938.62
25 186.83840 4,670.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback