All prices are in US dollars.
Digi-Key Part Number 835-1014-ND
Price Break Unit Price Extended Price
1 154.50000 154.50
10 144.40300 1,444.03
100 134.30500 13,430.50
250 130.26576 32,566.44
500 127.23632 63,618.16
1,000 121.17744 121,177.44
Quantity Available Digi-Key Stock: 64
Can ship immediately
Manufacturer

Manufacturer Part Number

CM300DY-12NF

Description IGBT MOD DUAL 600V 300A NF SER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CM300DY-12NF
Product Photos CM300DY-12NF
Standard Package ? 10
Category

Discrete Semiconductor Products

Family

IGBTs - Modules

Series IGBTMOD™
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 300A
Power - Max 780W
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 300A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 45nF @ 10V
Input Standard
NTC Thermistor No
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
Online Catalog IGBTMOD™ NF Series
For Use With
835-1166-ND - KIT DEV BOARD 2CN 5A FOR IGBT
835-1164-ND - KIT DEV BOARD FOR IGBT
BG2B-1515-ND - KIT DEV BOARD 1.5A FOR IGBT
BG2B-3015-ND - KIT DEV BOARD 2CN 3A FOR IGBT
Other Names 835-1014
CM300DY12NF
Customers who are interested in this product are also interested in:
  • CM200DY-12NF - Powerex Inc. | 835-1011-ND DigiKey Electronics
  • CM200DY-12NF
  • Powerex Inc.
  • IGBT MOD DUAL 600V 200A NF SER
  • Unit Price 119.74000
  • CM400DY-12NF - Powerex Inc. | 835-1017-ND DigiKey Electronics
  • CM400DY-12NF
  • Powerex Inc.
  • IGBT MOD DUAL 600V 400A NF SER
  • Unit Price 192.47000
  • BG2B-5015 - Powerex Inc. | 835-1166-ND DigiKey Electronics
  • BG2B-5015
  • Powerex Inc.
  • KIT DEV BOARD 2CN 5A FOR IGBT
  • Unit Price 89.20000
  • CM200DU-12NFH - Powerex Inc. | 835-1082-ND DigiKey Electronics
  • CM200DU-12NFH
  • Powerex Inc.
  • IGBT MOD DUAL 600V 200A NFH SER
  • Unit Price 125.99000
  • CM300DY-24S - Powerex Inc. | 835-1129-ND DigiKey Electronics
  • CM300DY-24S
  • Powerex Inc.
  • IGBT HALF BRIDGE 1200V 300A MOD
  • Unit Price 167.12000

08:25:25 4/30/2016