Keywords:





Product Index > Semiconductor Modules > IGBTs > CM200DY-12NF

All prices are in US dollars.
Digi-Key Part Number835-1011-ND
Price BreakUnit PriceExtended Price
1119.74000119.74
10112.260001,122.60
100101.0337010,103.37
25097.2917624,322.94
50095.7949447,897.47
1,00091.3045691,304.56
2,50089.80776224,519.40
Quantity Available Digi-Key Stock: 152
Can ship immediately
Manufacturer

Manufacturer Part Number

CM200DY-12NF

DescriptionIGBT MOD DUAL 600V 200A NF SER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IGBT MOD DUAL 600V 200A NF SER | CM200DY-12NF | 835-1011-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CM200DY-12NF
Product Photos CM200DY-12NF
Standard Package10
CategorySemiconductor Modules
FamilyIGBTs
SeriesIGBTMOD™
IGBT Type-
ConfigurationHalf Bridge
Voltage - Collector Emitter Breakdown (Max)600V
Vce(on) (Max) @ Vge, Ic2.2V @ 15V, 200A
Current - Collector (Ic) (Max)200A
Current - Collector Cutoff (Max)1mA
Input Capacitance (Cies) @ Vce30nF @ 10V
Power - Max650W
InputStandard
NTC ThermistorNo
Mounting TypeChassis Mount
Package / CaseModule
Supplier Device PackageModule
Dynamic CatalogIGBTMOD™ NF Series
For Use WithBG2B-5015-ND - KIT DEV BOARD 2CN 5A FOR IGBT
BG2B-3015-ND - KIT DEV BOARD 2CN 3A FOR IGBT
BG2B-1515-ND - KIT DEV BOARD 1.5A FOR IGBT
BG2A-NF-ND - KIT DEV BOARD FOR IGBT
Other Names835-1011
CM200DY12NF

15:45:57 5/21/2013 - Help With This Screen