Add To Favorites
Product Overview
Digi-Key Part Number 835-1123-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

CM200DX-24S

Description IGBT MOD DUAL 1200V 200A NX SER
Expanded Description IGBT Module Half Bridge 1200V 200A 1500W Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CM200DX-24S
Product Training Modules NX-Series of IGBTs Overview
Online Catalog IGBTMOD™ NX-S Series
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series IGBTMOD™
Part Status Active
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 200A
Power - Max 1500W
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 200A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 20nF @ 10V
Input Standard
NTC Thermistor Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 835-1123
CM200DX24S

09:53:21 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.84000 125.84
10 117.61800 1,176.18
25 113.50520 2,837.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback