Add To Favorites
Product Overview
Digi-Key Part Number CM1829-ND
Quantity Available 2,905
Can ship immediately
Manufacturer

Manufacturer Part Number

CM1829

Description LAMP INCAND T3.25 MINI BAYO 28V
Expanded Description Incandescent Lamp Clear 28V Round with Domed Top, T-3 1/4 Miniature Bayonet
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets T-3 1/4 Mini Bayonet/Screw Base
Online Catalog T-3 1/4 Miniature Bayonet Base
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 28V
MSCP (Mean Spherical Candle Power) 1
Lens Style/Size Round with Domed Top, T-3 1/4
Lead Style Miniature Bayonet
 
Additional Resources
Standard Package ? 100

19:36:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.90700 9.07
25 0.69760 17.44
100 0.62780 62.78
250 0.55800 139.50
500 0.47430 237.15
1,000 0.39060 390.60
2,500 0.37200 930.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : CM1829-10PK-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.59000
Send Feedback