Add To Favorites
Product Overview
Digi-Key Part Number CM1820-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CM1820

Description LAMP INCAND T3.25 MINI BAYO 28V
Expanded Description Incandescent Lamp Clear 28V Round with Domed Top, T-3 1/4 Miniature Bayonet
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T-3 1/4 Mini Bayonet/Screw Base
Online Catalog T-3 1/4 Miniature Bayonet Base
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 28V
MSCP (Mean Spherical Candle Power) 1.6
Lens Style/Size Round with Domed Top, T-3 1/4
Lead Style Miniature Bayonet
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

13:53:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.81900 8.19
25 0.63000 15.75
100 0.56700 56.70
250 0.50400 126.00
500 0.42840 214.20
1,000 0.35280 352.80
2,500 0.33600 840.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : CM1820-10PK-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.95550
Send Feedback