All prices are in US dollars.
Digi-Key Part Number 835-1006-ND
Price Break Unit Price Extended Price
1 103.66000 103.66
10 97.18100 971.81
100 87.46250 8,746.25
250 84.22312 21,055.78
500 82.92736 41,463.68
1,000 79.04014 79,040.14
2,500 77.74440 194,361.00
Quantity Available Digi-Key Stock: 23
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 18 Weeks
Manufacturer Part Number

CM100DY-24NF

Description IGBT MOD DUAL 1200V 100A NF SER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CM100DY-24NF
Product Photos CM100DY-24NF
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

IGBTs - Modules

Series IGBTMOD™
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 100A
Power - Max 650W
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 100A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 23nF @ 10V
Input Standard
NTC Thermistor No
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
Online Catalog IGBTMOD™ NF Series
For Use With
835-1166-ND - KIT DEV BOARD 2CN 5A FOR IGBT
835-1164-ND - KIT DEV BOARD FOR IGBT
BG2B-1515-ND - KIT DEV BOARD 1.5A FOR IGBT
BG2B-3015-ND - KIT DEV BOARD 2CN 3A FOR IGBT
Related Products
811-3001-5-ND - DC/DC CONVERTER 15V -5V 2W
811-3033-2-ND - DC/DC CONVERTER 15V -10V 3W
811-3033-1-ND - DC/DC CONVERTER 15V -10V 3W
811-3033-6-ND - DC/DC CONVERTER 15V -10V 3W
811-2998-5-ND - DC/DC CONVERTER 15V -5V 2W
811-3004-5-ND - DC/DC CONVERTER 15V -5V 2W
811-3034-2-ND - DC/DC CONVERTER 15V -10V 3W
811-3034-1-ND - DC/DC CONVERTER 15V -10V 3W
811-3034-6-ND - DC/DC CONVERTER 15V -10V 3W
811-3032-2-ND - DC/DC CONVERTER 15V -10V 3W
811-3032-1-ND - DC/DC CONVERTER 15V -10V 3W
811-3032-6-ND - DC/DC CONVERTER 15V -10V 3W
811-3007-5-ND - DC/DC CONVERTER 15V -5V 2W
MGJ3T05150505MC-R13-ND - DC/DC CONVERTER 15V -10V 3W
MGJ3T12150505MC-R13-ND - DC/DC CONVERTER 15V -10V 3W
MGJ3T24150505MC-R13-ND - DC/DC CONVERTER 15V -10V 3W
Other Names 835-1006
CM100DY24NF
Customers who are interested in this product are also interested in:
  • CM100DY-24A - Powerex Inc. | 835-1005-ND DigiKey Electronics
  • CM100DY-24A
  • Powerex Inc.
  • IGBT MOD DUAL 1200V 100A A SER
  • Unit Price 93.13000

01:15:56 5/24/2016