Add To Favorites
Product Overview
Digi-Key Part Number 835-1004-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

CM100DU-24NFH

Description IGBT MOD DUAL 1200V 100A NFH SER
Expanded Description IGBT Module Half Bridge 1200V 100A 560W Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CM100DU-24NFH
Online Catalog IGBTMOD™ NFH Series
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series IGBTMOD™
Part Status Active
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 100A
Power - Max 560W
Vce(on) (Max) @ Vge, Ic 6.5V @ 15V, 100A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 16nF @ 10V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
For Use With
Related Products
Additional Resources
Standard Package ? 1
Other Names 835-1004
CM100DU24NFH

11:02:28 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.89000 91.89
10 86.14500 861.45
25 82.12480 2,053.12
100 77.53050 7,753.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback