Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A109519-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CM-NMX-2.5K-1/4-4H-4

Description CBL MARKR LGT WT TIE ON 1/4 YL
Expanded Description Wire Marker, Cable Tie Yellow Meta-Aramid
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CM-NMX Series Brochure
CM-NMX Series Datasheet
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series CM-NMX
Packaging ? 2500 per Pkg
Part Status Active
Type Wire Marker, Cable Tie
Size -
Cable Diameter -
Legend Blank
Color Yellow
Material Meta-Aramid
Operating Temperature -
 
Additional Resources
Standard Package ? 2,500
Other Names A109519
CM4221-000

10:13:13 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.40086 2,004.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback