Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number CLV6A-FKB-CK1P1G1BB7R3R3CT-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

CLV6A-FKB-CK1P1G1BB7R3R3

Description LED RGB CLEAR 6SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CLV6A-FKB-CK1P1G1BB7R3R3 Cree Inc. | CLV6A-FKB-CK1P1G1BB7R3R3CT-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets CLV6A-FKB
Product Photos CLV6A-FKB-CK1P1G1BB7R3R3
Catalog Drawings CLV6A Series Top
CLV6A Series Side 1
CLV6A Series Side 2
PCN Obsolescence/ EOL Multiple Devices 29/Aug/2014
PCN Packaging Reel Quantity Update 13/Aug/2012
Standard Package ? 1
Category

Optoelectronics

Family

LED Indication - Discrete

Series -
Packaging ? Cut Tape (CT)?
Color Red, Green, Blue (RGB)
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 840mcd Red, 1680mcd Green, 420mcd Blue
Lens Style/Size Round with Flat Top, 4.20mm
Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 621.5nm Red, 530nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.50mm L x 5.50mm W
Height (Max) 2.10mm
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CLV6A-FKB-CK1P1G1BB7R3R3TR-ND CLV6A-FKB-CK1P1G1BB7R3R3 Cree Inc. Tape & Reel (TR)? 0
Call 3,000
Non-Stock
?
CLV6A-FKB-CK1P1G1BB7R3R3DKR-ND CLV6A-FKB-CK1P1G1BB7R3R3 Cree Inc. Digi-Reel®? 0
Digi-Reel® 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • QBLP679E-RGB - QT Brightek (QTB) | 1516-1131-1-ND DigiKey Electronics
  • QBLP679E-RGB
  • QT Brightek (QTB)
  • LED RGB DIFFUSED 6SMD
  • Unit Price 0.93000

01:25:11 2/9/2016