Keywords:





Product Index > Battery Products > Battery Chargers > CLM10D-203

All prices are in US dollars.
Digi-Key Part Number993-1122-ND
Price BreakUnit PriceExtended Price
117.6900017.69
1016.10000161.00
2514.63000365.75
10013.300001,330.00
25012.502003,125.50
Quantity Available Digi-Key Stock: 208
Can ship immediately
Manufacturer

Manufacturer Part Number

CLM10D-203

DescriptionADAPTER AUTOMOBILE 10W
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ADAPTER AUTOMOBILE 10W | CLM10D-203 | 993-1122-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos CLM10D-203
Standard Package1
CategoryBattery Products
FamilyBattery Chargers
Series-
TypeCell phone
Battery Cell Size-
Number of Cells1
Voltage - Nominal5V
Charge Current - Max-
Charge Time-
Voltage - Input10 ~ 30VDC
Power - Max-
Size / Dimension-
Mounting TypeAuto Socket
Termination Style2.1mm I.D. x 5.5mm O.D. x 9mm Female, USB A
Operating Temperature-
Approvals-
FeaturesDual Output, USB Pluggable
Weight-
Dynamic CatalogCLM10D-203
Other Names993-1122
CLM10D-203-ND
CLM10D-203-R
CLM10D203

22:26:11 5/11/2013 - Help With This Screen