Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CLB-51-30010-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CLB-51-30010

Description RELAY TIME DELAY DPDT 10A 24VAC
Expanded Description On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 277VAC Socket
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CL, CU Series
Design Resources Industrial Automation Product Selector
3D Model 7-1393137-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series CL
Part Status Active
Relay Type Integrated
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 10 Sec
Output Type Mechanical Relay
Contact Rating @ Voltage 10A @ 277VAC
Voltage - Supply 24VAC
Mounting Type Socket
Termination Style Socketable
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Associated Product
Additional Resources
Standard Package ? 6
Other Names 7-1393137-2

09:39:07 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 176.41667 1,058.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback