• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CL525K4-GDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL525K4-G

Description IC LED DRIVER LINEAR 25MA TO252
Expanded Description LED Driver IC 1 Output Linear 25mA TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Linear
Topology -
Internal Switch(s) -
Number of Outputs 1
Voltage - Supply (Min) 4.75V
Voltage - Supply (Max) 90V
Voltage - Output 1 V ~ 90 V
Current - Output / Channel 25mA
Frequency -
Dimming -
Applications Lighting, Signage
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
Additional Resources
Standard Package ? 1
Other Names CL525K4-GDKR

14:01:44 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CL525K4-GTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.52530
  • Cut Tape (CT) ? : CL525K4-GCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,850 - Immediate
  • Unit Price: 0.69000
Send Feedback