Add To Favorites
Product Overview
Digi-Key Part Number CL520K4-GCT-ND
Quantity Available 1,968
Can ship immediately
Manufacturer

Manufacturer Part Number

CL520K4-G

Description IC LED DRIVER LINEAR 20MA TO252
Expanded Description LED Driver IC 1 Output Linear 20mA TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) -
Number of Outputs 1
Voltage - Supply (Min) 4.75V
Voltage - Supply (Max) 90V
Voltage - Output 1 V ~ 90 V
Current - Output / Channel 20mA
Frequency -
Dimming -
Applications Lighting, Signage
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CL520K4-GCT

02:31:51 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
25 0.57680 14.42
100 0.52530 52.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CL520K4-GTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.52530
  • Digi-Reel® ? : CL520K4-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback