• Obsolete item.
Product Overview
Digi-Key Part Number CL4490-200-05-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL4490-200-05

Description TXRX USB 900MHZ 200MW W/ANTENNA
Expanded Description RF Transceiver 902MHz ~ 928MHz FHSS, FSK USB 115.2kbps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets CL4490 Hardware Integration Guide
CL4490 User guide
Other Related Documents Selection Guide
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL RAMP 900MHz 2.4GHz EOL 12/Nov/2015
Product Attributes Select All
Categories
Manufacturer

Laird - Embedded Wireless Solutions

Series Connexlink™
Part Status Obsolete
Function Transceiver
Modulation or Protocol FHSS, FSK
Frequency 902MHz ~ 928MHz
Applications General Purpose
Interface USB
Sensitivity -99dBm
Power - Output 200mW
Data Rate (Max) 115.2kbps
Features USB Interface
Voltage - Supply 5V
 
Additional Resources
Standard Package ? 30
Other Names CL449020005

13:47:58 3/24/2017

Send Feedback