• Obsolete item.
Product Overview
Digi-Key Part Number CL4424-100-232-SP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL4424-100-232-SP

Description TXRX 2.4GHZ RS232 100MW W/ANT'S
Expanded Description RF 2 Transceivers 2.4GHz FHSS, FSK RS-232 288kbps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets CL4424 Manual
CL4424-100, CL4790-1000, CL4490-1000
Other Related Documents Selection Guide
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Laird - Embedded Wireless Solutions

Series -
Part Status Obsolete
Function 2 Transceivers
Modulation or Protocol FHSS, FSK
Frequency 2.4GHz
Applications General Purpose
Interface RS-232
Sensitivity -99dBm
Power - Output 100mW
Data Rate (Max) 288kbps
Features 2 ConnexLink RS232 Units
Voltage - Supply 7 V ~ 18 V
 
Additional Resources
Standard Package ? 1

06:15:38 1/24/2017

Send Feedback