Add To Favorites
Product Overview
Digi-Key Part Number 1276-2741-2-ND
Quantity Available 92,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B104KACNBNC

Description CAP ARRAY 0.1UF 25V X7R 1206
Expanded Description 0.1µF ±10% Isolated Capacitor Array 25V X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 1276-2741-2

22:10:27 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.04782 191.29
8,000 0.04524 361.90
12,000 0.04291 514.93
28,000 0.04136 1,158.08
100,000 0.03425 3,425.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1276-2741-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,120 - Immediate
  • Unit Price: 0.23000
  • Digi-Reel® ? : 1276-2741-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,120 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback