Add To Favorites
Product Overview
Digi-Key Part Number CL2N8-GDKR-ND
Quantity Available 17,694
Can ship immediately
Manufacturer

Manufacturer Part Number

CL2N8-G

Description IC LED DRIVER SOURCE SOT89-3
Expanded Description Current Regulator Regulator High-Side 20mA TO-243AA (SOT-89)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Current Regulator
Sensing Method High-Side
Accuracy -
Voltage - Input 5 V ~ 90 V
Current - Output 20mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package TO-243AA (SOT-89)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CL2N8-GDKR

19:22:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
25 0.35040 8.76
100 0.31930 31.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CL2N8-GTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.31930
  • Cut Tape (CT) ? : CL2N8-GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,694 - Immediate
  • Unit Price: 0.41000
Send Feedback