Keywords:





Product Index > Inductors, Coils, Chokes > Delay Lines > CL2LAAT014D-C-T1

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number408-1163-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL2LAAT014D-C-T1

DescriptionDELAY LINE 140PS +-10PS 1210 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
DELAY LINE 140PS +-10PS 1210 SMD | CL2LAAT014D-C-T1 | 408-1163-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CL1L, CL2L, GL1L,GL2L Series
Product Photos CL2LAAT010D-C-T1
Product Training Modules Delay Line
Catalog Drawings CL1L5, CL2LA Series Top
CL1L5, CL2LA Series Side
CL2LA Series Circuit
Standard Package1
CategoryInductors, Coils, Chokes
FamilyDelay Lines
SeriesCL2L
PackagingDigi-Reel®
Delay Time140ps
Current100mA
Tolerance±10%
DC Resistance (DCR)1 Ohm Max
Impedance100 Ohm
Operating Temperature-40°C ~ 85°C
Package / Case1210 (3225 Metric)
Mounting TypeSurface Mount
Other Names408-6163-6
CL2LAAT014DCT1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
408-1163-2-NDCL2LAAT014D-C-T1Tape & Reel (TR)100 - Immediate10.57880100
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:05:59 6/18/2013 - Help With This Screen