• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 408-1163-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL2LAAT014D-C-T1

Description IND DELAY LINE 140PS 1 OHM SMD
Expanded Description 140ps ±10% Inductor Delay Line 100mA 100 Ohm 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CL1L,2L, GL1L,2L Series
Product Training Modules Delay Line
Product Attributes Select All
Categories
Manufacturer

Susumu

Series CL2L
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Delay Time 140ps
Tolerance ±10%
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Impedance 100 Ohm
DC Resistance (DCR) 1 Ohm Max
Current 100mA
 
Additional Resources
Standard Package ? 1
Other Names 408-1163-1

14:59:11 1/22/2017

Send Feedback