Add To Favorites
Product Overview
Digi-Key Part Number CL2K4-GCT-ND
Quantity Available 5,695
Can ship immediately
Manufacturer

Manufacturer Part Number

CL2K4-G

Description IC LED DRIVER SOURCE 3DPAK
Expanded Description Current Regulator Regulator High-Side 20mA TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Regulator
Sensing Method High-Side
Accuracy -
Voltage - Input 5 V ~ 90 V
Current - Output 20mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
Additional Resources
Standard Package ? 1
Other Names CL2K4-GCT

04:25:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
25 0.49440 12.36
100 0.45320 45.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CL2K4-GTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.45320
  • Digi-Reel® ? : CL2K4-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,695 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback