Add To Favorites
Product Overview
Digi-Key Part Number CL25N8-GCT-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CL25N8-G

Description IC LED DRIVER 90V .025A SOT89-3
Expanded Description Current Regulator Regulator High-Side 25mA TO-243AA (SOT-89)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Regulator
Sensing Method High-Side
Accuracy -
Voltage - Input 5 V ~ 90 V
Current - Output 25mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package TO-243AA (SOT-89)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CL25N8-GCT

12:40:26 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
25 0.35040 8.76
100 0.31930 31.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CL25N8-GTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.31930
  • Digi-Reel® ? : CL25N8-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback