Add To Favorites
Product Overview
Digi-Key Part Number 1276-2872-2-ND
Quantity Available 1,216,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21B106KOQNNNE

Description CAP CER 10UF 16V X7R 0805
Expanded Description 10µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL21B106KOQNNNF-ND CL21B106KOQNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.05250 10,000  Non-Stock ?
1276-6472-2-ND CL21B106KOQNNNG Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 21,000 - Immediate
0.06000 3,000
Additional Resources
Standard Package ? 2,000
Other Names 1276-2872-2

04:21:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.06180 123.60
4,000 0.05717 228.66
10,000 0.05408 540.75
14,000 0.05129 718.12
50,000 0.04635 2,317.50
100,000 0.04094 4,094.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6472-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.06000
  • Cut Tape (CT) ? : 1276-6472-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,001 - Immediate
  • Unit Price: 0.26000
  • Digi-Reel® ? : 1276-6472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,251 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1276-2872-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,237,134 - Immediate
  • Unit Price: 0.27000
  • Digi-Reel® ? : 1276-2872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,237,240 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CL21B106KOQNNNF-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.05250
Send Feedback