Add To Favorites
Product Overview
Digi-Key Part Number 1276-1443-6-ND
Quantity Available 1,889,304
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05A104MP5NNNC

Description CAP CER 0.1UF 10V X5R 0402
Expanded Description 0.1µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1443-6

15:47:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01000 0.10
25 0.00760 0.19
50 0.00580 0.29
100 0.00470 0.47
250 0.00388 0.97
500 0.00332 1.66
1,000 0.00261 2.61
5,000 0.00219 10.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1443-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,820,000 - Immediate
  • Unit Price: 0.00200
  • Cut Tape (CT) ? : 1276-1443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,889,404 - Immediate
  • Unit Price: 0.10000
Send Feedback