Add To Favorites
Product Overview
Digi-Key Part Number 1276-1443-1-ND
Quantity Available 2,372,907
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05A104MP5NNNC

Description 0.10µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate *
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL05A104KA5NNND-ND CL05A104KA5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00211 50,000  Non-Stock ?
CL05A104KP5NNND-ND CL05A104KP5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00090 50,000  Non-Stock ?
1276-1441-1-ND CL05A104KP5NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 19,000 - Immediate
0.10000 1
1276-1440-1-ND CL05A104JO5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 62,286 - Immediate
0.10000 1
1276-1022-1-ND CL05A104KP5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1,355,399 - Immediate
0.10000 1
1276-1234-1-ND CL05A104KO5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 345,303 - Immediate
0.10000 1
1276-1043-1-ND CL05A104KA5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 475,947 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1443-1

23:23:03 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01000 0.10
25 0.00760 0.19
50 0.00580 0.29
100 0.00470 0.47
250 0.00388 0.97
500 0.00332 1.66
1,000 0.00261 2.61
5,000 0.00219 10.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1443-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 2,330,000 - Immediate
  • Unit Price: 0.00200
  • Digi-Reel® ? : 1276-1443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,372,907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback