Add To Favorites
Product Overview
Digi-Key Part Number 1276-1013-2-ND
Quantity Available 3,580,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CL03A104KQ3NNNC

Description CAP CER 0.1UF 6.3V X5R 0201
Expanded Description 0.1µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL03A104KP3NNND-ND CL03A104KP3NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00266 50,000  Non-Stock ?
1276-1318-2-ND CL03A104KA3NNNC Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 460,000 - Immediate
0.06431 10,000
1276-1319-2-ND CL03A104KO3NNNC Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 430,000 - Immediate
0.06791 10,000
1276-1115-2-ND CL03A104KP3NNNC Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 2,680,000 - Immediate
0.00342 10,000
1276-6439-2-ND CL03A104KQ3NNNH Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00151 15,000
CL03A104KQ3NNND-ND CL03A104KQ3NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0.00124 50,000  Non-Stock ?
Additional Resources
Standard Package ? 10,000
Other Names 1276-1013-2

19:45:43 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00474 47.41
20,000 0.00452 90.30
30,000 0.00429 128.68
50,000 0.00384 191.89
100,000 0.00310 310.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1276-1013-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,605,954 - Immediate
  • Unit Price: 0.10000
  • Digi-Reel® ? : 1276-1013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,605,954 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1276-6439-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.00151
  • Cut Tape (CT) ? : 1276-6439-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.10000
  • Digi-Reel® ? : 1276-6439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CL03A104KQ3NNND-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00124
Send Feedback