Add To Favorites
Product Overview
Digi-Key Part Number 563-1318-1-ND
Quantity Available 31,589
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-SB-12B-01T

Description SWITCH SLIDE SPDT 200MA 12V
Expanded Description Slide Switch SPDT Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CL-SB Series Datasheet
Product Training Modules Slide Switch
3D CAD Models
3D Model CL-SB-12B-01T
Online Catalog CL-SB Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CL-SB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating 200mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper
Contact Finish Silver
Mounting Type Surface Mount
Termination Style Gull Wing
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 2.00mm
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 153gf
 
You May Also Be Interested In
  • JS202011SCQN - C&K | 401-2002-1-ND DigiKey Electronics
  • JS202011SCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0.46000
  • 401-2002-1-ND
Additional Resources
Standard Package ? 1
Other Names 563-1318-1

16:04:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.85200 8.52
25 0.83480 20.87
50 0.74600 37.30
100 0.71040 71.04
250 0.69264 173.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 563-1318-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 31,000 - Immediate
  • Unit Price: 0.53328
  • Digi-Reel® ? : 563-1318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback