Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1079-1023-ND
Quantity Available 534
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-840-SR-PC

Description CHROMALIT ROUND 80CRI 45MM DIA
Expanded Description ChromaLit™ Round Remote Phosphor Light Source 80 CRI 4000 115° Round with Flat Top, 45mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Intematix Corporation

Series ChromaLit™ Round
Part Status Active
Lens Style Round with Flat Top
Lens Size 45mm
CRI (Color Rendering Index) 80
CCT (K) 4000
Conversion Efficacy (lm/Wrad)(typ) 210
Viewing Angle 115°
 
Additional Resources
Standard Package ? 50
Other Names 1079-1023
CL840SRPC

08:42:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback