Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1079-1107-ND
Quantity Available 395
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-840-R45-XT

Description CHROMALIT XT LIGHT SOURCE RND
Expanded Description ChromaLit™ Round Remote Phosphor Light Source 80 CRI 4000 115° Round with Flat Top, 45mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Intematix Corporation

Series ChromaLit™ Round
Part Status Active
Type Remote Phosphor Light Source
Lens Style/Size Round with Flat Top, 45mm
CRI (Color Rendering Index) 80
CCT (K) 4000
Conversion Efficacy (lm/Wrad)(typ) 215
Viewing Angle 115°
 
Additional Resources
Standard Package ? 50
Other Names 1079-1107
CL840R45XT

07:32:02 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 4.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback