Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1079-1083-ND
Quantity Available 2,313
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-827-ELP30-PC

Description CHROMALIT ELLIPSE LHT SRCE BULB
Expanded Description ChromaLit™ Ellipse Remote Phosphor Light Source 80 CRI 2700 Round with Domed Top, 14.5mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Intematix Corporation

Series ChromaLit™ Ellipse
Part Status Active
Lens Style Round with Domed Top
Lens Size 14.5mm
CRI (Color Rendering Index) 80
CCT (K) 2700
Conversion Efficacy (lm/Wrad)(typ) 165
Viewing Angle -
 
Additional Resources
Standard Package ? 100
Other Names 1079-1083
CL827ELP30PC

14:23:14 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback