Keywords:





Product Index > Circuit Protection > Inrush Current Limiters (ICL) > CL-30

All prices are in US dollars.
Digi-Key Part NumberKC003L-ND
Price BreakUnit PriceExtended Price
12.300002.30
101.4950014.95
251.3592033.98
501.2228061.14
1001.14460114.46
2501.08104270.26
5001.01286506.43
1,0000.96917969.17
2,5000.931442,328.59
Quantity Available Digi-Key Stock: 3,316
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-30

DescriptionCURRENT LIMITER INRUSH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CURRENT LIMITER INRUSH | CL-30 | KC003L-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CL Series
Product Photos CL-11,30,40,50,60,70,80)
Product Training Modules CL Series Inrush Current Limiters
Featured Product CL Series Current Limiters
Standard Package500
CategoryCircuit Protection
FamilyInrush Current Limiters (ICL)
SeriesCL
PackagingBulk
R @ 25°C2.5 Ohm
R @ Current0.06 Ohm
Current - Steady State Max8A
Tolerance±25%
Diameter0.77" (19.56mm)
ApprovalsUL
Lead Spacing0.328" (8.33mm)
Dynamic CatalogCL Series
Other Names235-1218
235-1218-ND
CL30
K003L-ND
KC003L
RL6606-1.645-59-S2

2:59:35 5/23/2013 - Help With This Screen