Add To Favorites
Product Overview
Digi-Key Part Number 360-3275-ND
Quantity Available 448
Can ship immediately
Manufacturer

Manufacturer Part Number

CKL12BFW01-001

Description SWITCH KEYLOCK 2POS SPDT 3A 250V
Expanded Description Keylock Switch 2 Position SPDT 3A (AC) 250V (AC) Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series CK
Part Status Active
Circuit SPDT
Number of Positions 2
Switch Function On-On
Contact Timing Non-Shorting (BBM)
Current Rating 3A (AC)
Voltage Rating - AC 250V
Voltage Rating - DC -
Actuator Type Flat Key
Key Removable Positions 1 only
Angle of Throw 90°
Contact Material Silver (Ag)
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 19.00mm Dia
Features Epoxy Sealed Terminals
Depth Behind Flange 34.60mm
Operating Temperature -25°C ~ 70°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
Associated Product
You May Also Be Interested In
  • KO129E - E-Switch | EG2630-ND DigiKey Electronics
  • KO129E
  • E-Switch
  • SWITCH KEYLOCK 2POS SPDT 4A 125V
  • Unit Price 11.31000
  • EG2630-ND
Additional Resources
Standard Package ? 1
Other Names 360-3275
CKL12BFW01-001-ND
CKL12BFW01001

18:13:30 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.46000 12.46
10 11.83700 118.37
25 11.21400 280.35
50 10.90260 545.13
100 9.96800 996.80
250 9.03352 2,258.38
500 8.72200 4,361.00
1,000 8.41050 8,410.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback