Keywords:





Product Index > Filters > Feed Through Capacitors > YFF15PC0G105M

All prices are in US dollars.
Digi-Key Part Number445-8049-6-ND
Price BreakUnit PriceExtended Price
10.400000.40
100.350003.50
1000.1750017.50
2500.1400035.00
5000.1275063.75
1,0000.11500115.00
5,0000.09500475.00
Quantity Available Digi-Key Stock: 19,455
Can ship immediately
Manufacturer

Manufacturer Part Number

YFF15PC0G105M

DescriptionCAP FEEDTHRU 1UF 4V 0402
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CAP FEEDTHRU 1UF 4V 0402 | YFF15PC0G105M | 445-8049-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CKD Series Summary
CKDx10JB Specification
Product Photos 0402 (1005 Metric) 4 PC Pad
Product Change Notification Part Number Change 30/Nov/2012
Standard Package1
CategoryFilters
FamilyFeed Through Capacitors
SeriesCKD
PackagingDigi-Reel®
Capacitance1.0µF
Voltage4V
Current-
DC Resistance (DCR)-
Operating Temperature-25°C ~ 85°C
Package / Case0402 (1005 Metric), 4 PC Pad
Height (Max)0.014" (0.35mm)
Size / Dimension0.039" L x 0.022" W (1.00mm x 0.55mm)
Thread Size-
Dynamic CatalogCKD Series
Other Names445-8049-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-8049-1-NDYFF15PC0G105MCut Tape (CT)19,455 - Immediate0.400001
445-8049-2-NDYFF15PC0G105MTape & Reel (TR)10,000 - Immediate0.0800010,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:36:48 5/25/2013 - Help With This Screen