Keywords:





Product Index > Capacitors > Capacitor Arrays > CKCM25JB1E103M060AA

All prices are in US dollars.
Digi-Key Part Number445-10242-6-ND
Price BreakUnit PriceExtended Price
10.220000.22
100.149001.49
1000.075607.56
2500.0612015.30
5000.0540027.00
1,0000.0459045.90
Quantity Available Digi-Key Stock: 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCM25JB1E103M060AA

DescriptionCAP ARRAY 10000PF 25V JB 0504
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CKC Series, 2 in 1 Array
CKC Series, 2 & 4 Array Spec
Featured Product CKC Series
Standard Package1
CategoryCapacitors
FamilyCapacitor Arrays
SeriesCKC
PackagingDigi-Reel®
Capacitance10000pF
Voltage - Rated25V
Dielectric MaterialCeramic
Number of Capacitors2
Circuit TypeIsolated
Temperature CoefficientJB
Tolerance±20%
Mounting TypeSurface Mount
Package / Case0504 (1410 Metric)
Size / Dimension0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)0.028" (0.70mm)
Other Names445-10242-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-10242-1-NDCKCM25JB1E103M060AACut Tape (CT)4,000 - Immediate0.220001
445-10242-2-NDCKCM25JB1E103M060AATape & Reel (TR)4,000 - Immediate0.036004,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:46:32 5/12/2013 - Help With This Screen