Keywords:





Product Index > Capacitors > Capacitor Arrays > CKCM25C0G1H680K060AA

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number445-1863-2-ND
Price BreakUnit PriceExtended Price
4,0000.03900156.00
8,0000.03705296.40
12,0000.03510421.20
28,0000.03315928.20
100,0000.026332,632.50
Quantity Available Digi-Key Stock: 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCM25C0G1H680K060AA

DescriptionCAP ARRAY 68PF 50V NP0 0504
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP ARRAY 68PF 50V NP0 0504 | CKCM25C0G1H680K060AA | 445-1863-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CKC Series, 2 in 1 Array
CKC Series, 2 & 4 Array Spec
Product Photos CKC Series
Product Change Notification Part Number Change 30/Nov/2012
Catalog Drawings CKC Series-2 Element_0504
CKC Series-2 Element_0504_2
Featured Product CKC Series
Standard Package4,000
CategoryCapacitors
FamilyCapacitor Arrays
SeriesCKC
PackagingTape & Reel (TR)
Capacitance68pF
Voltage - Rated50V
Dielectric MaterialCeramic
Number of Capacitors2
Circuit TypeIsolated
Temperature CoefficientC0G, NP0
Tolerance±10%
Mounting TypeSurface Mount
Package / Case0504 (1410 Metric)
Size / Dimension0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)0.035" (0.90mm)
Other Names445-1863-2
CKCM25C0G1H680K
CKCM25COG1H680K
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-1863-1-NDCKCM25C0G1H680K060AACut Tape (CT)3,859 - Immediate0.2040010
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:50:01 5/12/2013 - Help With This Screen