Keywords:





Product Index > Capacitors > Capacitor Arrays > CKCM25C0G1H101K060AA

All prices are in US dollars.
Digi-Key Part Number445-1864-6-ND
Price BreakUnit PriceExtended Price
10.240000.24
100.161001.61
1000.081908.19
2500.0663216.58
5000.0585029.25
1,0000.0497349.73
Quantity Available Digi-Key Stock: 12,119
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCM25C0G1H101K060AA

DescriptionCAP ARRAY 100PF 50V NP0 0504
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference

CAP ARRAY 100PF 50V NP0 0504 | CKCM25C0G1H101K060AA | 445-1864-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CKC Series, 2 in 1 Array
CKC Series, 2 & 4 Array Spec
Product Photos CKC Series
Product Change Notification Part Number Change 30/Nov/2012
Catalog Drawings CKC Series-2 Element_0504
CKC Series-2 Element_0504_2
Featured Product CKC Series
Standard Package1
CategoryCapacitors
FamilyCapacitor Arrays
SeriesCKC
Capacitance100pF
Voltage - Rated50V
Dielectric MaterialCeramic
Number of Capacitors2
Circuit TypeIsolated
Temperature CoefficientC0G, NP0
Tolerance±10%
Mounting TypeSurface Mount
Package / Case0504 (1410 Metric)
Size / Dimension0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)0.035" (0.90mm)
PackagingDigi-Reel®
Dynamic CatalogCKC Series
Other Names445-1864-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-1864-2-NDCKCM25C0G1H101K060AATape & Reel (TR)8,000 - Immediate0.039004,000
445-1864-1-NDCKCM25C0G1H101K060AACut Tape (CT)12,119 - Immediate0.240001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:07:19 4/11/2013 - Help With This Screen