Add To Favorites
Product Overview
Digi-Key Part Number 445-1826-6-ND
Quantity Available 88,062
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCL44C0G1H470K085AA

Description CAP ARRAY 47PF 50V NP0 0805
Expanded Description 47pF ±10% Isolated Capacitor 4 Array 50V C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-1826-6

06:19:36 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.21600 2.16
100 0.10800 10.80
250 0.08100 20.25
500 0.07156 35.78
1,000 0.06345 63.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1826-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: 0.04995
  • Cut Tape (CT) ? : 445-1826-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,062 - Immediate
  • Unit Price: 0.26000
Send Feedback