Add To Favorites
Product Overview
Digi-Key Part Number 445-1824-2-ND
Quantity Available 52,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCL44C0G1H220K085AA

Description CAP ARRAY 22PF 50V NP0 0805
Expanded Description 22pF ±10% Isolated Capacitor 4 Array 50V C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 4,000
Other Names 445-1824-2
CKCL44C0G1H220K
CKCL44C0G1H220KT010N
CKCL44COG1H220K

04:12:47 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.04995 199.80
8,000 0.04725 378.00
12,000 0.04482 537.84
28,000 0.04320 1,209.60
100,000 0.03578 3,577.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-1824-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,776 - Immediate
  • Unit Price: 0.26000
  • Digi-Reel® ? : 445-1824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback