Add To Favorites
Product Overview
Digi-Key Part Number 445-1854-6-ND
Quantity Available 62,929
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCA43X7R1H103M100AA

Description CAP ARRAY 10000PF 50V X7R 1206
Expanded Description 10000pF ±20% Isolated Capacitor 4 Array 50V X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.051" (1.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-1854-6

07:13:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.24000 2.40
100 0.12000 12.00
250 0.09000 22.50
500 0.07950 39.75
1,000 0.07050 70.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1854-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.06000
  • Cut Tape (CT) ? : 445-1854-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,929 - Immediate
  • Unit Price: 0.29000
Send Feedback