Add To Favorites
Product Overview
Digi-Key Part Number 445-1854-2-ND
Quantity Available 70,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CKCA43X7R1H103M100AA

Description CAP ARRAY 10000PF 50V X7R 1206
Expanded Description 10000pF ±20% Isolated Capacitor 4 Array 50V X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CKC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.051" (1.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 445-1854-2
CKCA43X7R1H103M
CKCA43X7R1H103M085AA
CKCA43X7R1H103MT010N

18:08:32 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.06060 121.20
4,000 0.05606 224.22
10,000 0.05303 530.25
14,000 0.05030 704.17
50,000 0.04545 2,272.50
100,000 0.04015 4,014.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-1854-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,736 - Immediate
  • Unit Price: 0.29000
  • Digi-Reel® ? : 445-1854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,736 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback